Diode 100 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK510A-LTP

DigiKey Part Number
SK510A-LTPMSTR-ND - Tape & Reel (TR)
SK510A-LTPMSCT-ND - Cut Tape (CT)
SK510A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510A-LTP
Description
DIODE SCHOTTKY 100V 5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK510A-LTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,19600€ 1,96
100€ 0,16640€ 16,64
500€ 0,12480€ 62,40
1 000€ 0,11469€ 114,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12184€ 609,20
10 000€ 0,11691€ 1 169,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52030