
SICB2065XG5MQ-TP | |
|---|---|
DigiKey Part Number | 353-SICB2065XG5MQ-TPTR-ND - Tape & Reel (TR) 353-SICB2065XG5MQ-TPCT-ND - Cut Tape (CT) 353-SICB2065XG5MQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICB2065XG5MQ-TP |
Description | SIC SCHOTTKY DIODE,D2-PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 86A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 86A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 2530pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,44000 | € 8,44 |
| 10 | € 5,80500 | € 58,05 |
| 100 | € 4,72700 | € 472,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,86194 | € 3 089,55 |
| Unit Price without VAT: | € 8,44000 |
|---|---|
| Unit Price with VAT: | € 10,21240 |