
SI3139KL3A-TP | |
|---|---|
DigiKey Part Number | 353-SI3139KL3A-TPTR-ND - Tape & Reel (TR) 353-SI3139KL3A-TPCT-ND - Cut Tape (CT) 353-SI3139KL3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KL3A-TP |
Description | P-CHANNEL MOSFET,DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 650mA 900mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14700 | € 1,47 |
| 100 | € 0,09160 | € 9,16 |
| 500 | € 0,06748 | € 33,74 |
| 1 000 | € 0,05966 | € 59,66 |
| 2 000 | € 0,05305 | € 106,10 |
| 5 000 | € 0,04588 | € 229,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04144 | € 414,40 |
| 20 000 | € 0,03770 | € 754,00 |
| 30 000 | € 0,03580 | € 1 074,00 |
| 50 000 | € 0,03366 | € 1 683,00 |
| 70 000 | € 0,03239 | € 2 267,30 |
| 100 000 | € 0,03116 | € 3 116,00 |
| 250 000 | € 0,02890 | € 7 225,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |


