



SI2304-TP | |
|---|---|
DigiKey Part Number | 353-SI2304-TPTR-ND - Tape & Reel (TR) 353-SI2304-TPCT-ND - Cut Tape (CT) 353-SI2304-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304-TP |
Description | MOSFET N-CH 30V 2.5A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 250mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22300 | € 2,23 |
| 100 | € 0,14090 | € 14,09 |
| 500 | € 0,10510 | € 52,55 |
| 1 000 | € 0,09353 | € 93,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07880 | € 236,40 |
| 6 000 | € 0,07137 | € 428,22 |
| 9 000 | € 0,06758 | € 608,22 |
| 15 000 | € 0,06332 | € 949,80 |
| 21 000 | € 0,06080 | € 1 276,80 |
| 30 000 | € 0,05834 | € 1 750,20 |
| 75 000 | € 0,05296 | € 3 972,00 |
| 150 000 | € 0,05164 | € 7 746,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |