



RB400DS-TP | |
|---|---|
DigiKey Part Number | RB400DS-TPMSTR-ND - Tape & Reel (TR) RB400DS-TPMSCT-ND - Cut Tape (CT) RB400DS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400DS-TP |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21300 | € 2,13 |
| 100 | € 0,13450 | € 13,45 |
| 500 | € 0,10020 | € 50,10 |
| 1 000 | € 0,08910 | € 89,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07496 | € 224,88 |
| 6 000 | € 0,06784 | € 407,04 |
| 9 000 | € 0,06420 | € 577,80 |
| 15 000 | € 0,06012 | € 901,80 |
| 21 000 | € 0,05770 | € 1 211,70 |
| 30 000 | € 0,05534 | € 1 660,20 |
| 75 000 | € 0,05018 | € 3 763,50 |
| 150 000 | € 0,04852 | € 7 278,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |