Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMXZ5234B-TP | |
|---|---|
DigiKey Part Number | MMXZ5234B-TPMSTR-ND - Tape & Reel (TR) MMXZ5234B-TPMSCT-ND - Cut Tape (CT) MMXZ5234B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5234B-TP |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 100 | € 0,05910 | € 5,91 |
| 500 | € 0,04302 | € 21,51 |
| 1 000 | € 0,03778 | € 37,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03110 | € 93,30 |
| 6 000 | € 0,02773 | € 166,38 |
| 9 000 | € 0,02601 | € 234,09 |
| 15 000 | € 0,02407 | € 361,05 |
| 21 000 | € 0,02292 | € 481,32 |
| 30 000 | € 0,02180 | € 654,00 |
| 75 000 | € 0,01935 | € 1 451,25 |
| 150 000 | € 0,01783 | € 2 674,50 |
| 300 000 | € 0,01656 | € 4 968,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |





