
MCB90N12A-TP | |
|---|---|
DigiKey Part Number | 353-MCB90N12A-TPTR-ND - Tape & Reel (TR) 353-MCB90N12A-TPCT-ND - Cut Tape (CT) 353-MCB90N12A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB90N12A-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 90A (Tc) 138W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,52200 | € 15,22 |
| 100 | € 1,04660 | € 104,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,79748 | € 637,98 |
| 1 600 | € 0,73933 | € 1 182,93 |
| 2 400 | € 0,70970 | € 1 703,28 |
| 4 000 | € 0,69590 | € 2 783,60 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,85560 |
