


MCAC4D4N04YL-TP | |
|---|---|
DigiKey Part Number | 353-MCAC4D4N04YL-TPTR-ND - Tape & Reel (TR) 353-MCAC4D4N04YL-TPCT-ND - Cut Tape (CT) 353-MCAC4D4N04YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC4D4N04YL-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 51W Surface Mount DFN5060 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,56500 | € 5,65 |
| 100 | € 0,36960 | € 36,96 |
| 500 | € 0,28548 | € 142,74 |
| 1 000 | € 0,25836 | € 258,36 |
| 2 000 | € 0,23554 | € 471,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21083 | € 1 054,15 |
| 10 000 | € 0,19556 | € 1 955,60 |
| 15 000 | € 0,18778 | € 2 816,70 |
| 25 000 | € 0,18503 | € 4 625,75 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |

