New Product
Image for MBR140P1Q-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR140P1Q-TP

DigiKey Part Number
353-MBR140P1Q-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR140P1Q-TP
Description
SCHOTTKY BARRIER DIODE,DFN1608-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DFN1608-2L
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608-2L
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02281€ 68,43
6 000€ 0,02193€ 131,58
9 000€ 0,02149€ 193,41
15 000€ 0,02101€ 315,15
21 000€ 0,02072€ 435,12
30 000€ 0,02045€ 613,50
75 000€ 0,01986€ 1 489,50
150 000€ 0,01950€ 2 925,00
300 000€ 0,01921€ 5 763,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02281
Unit Price with VAT:€ 0,02760