
GBU2510S-BP | |
|---|---|
DigiKey Part Number | 353-GBU2510S-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBU2510S-BP |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27359 | € 547,18 |
| 4 000 | € 0,25194 | € 1 007,76 |
| 6 000 | € 0,24092 | € 1 445,52 |
| 10 000 | € 0,22853 | € 2 285,30 |
| 14 000 | € 0,22160 | € 3 102,40 |
| Unit Price without VAT: | € 0,27359 |
|---|---|
| Unit Price with VAT: | € 0,33104 |

