Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2508L-BP

DigiKey Part Number
353-GBJ2508L-BPTR-ND - Tape & Reel (TR)
353-GBJ2508L-BPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GBJ2508L-BP
Description
BRIDGE RECT 1PHASE 800V 25A GBJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,64000€ 2,64
10€ 1,71600€ 17,16
100€ 1,18720€ 118,72
500€ 0,99624€ 498,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,85179€ 1 277,69
3 000€ 0,81391€ 2 441,73
Manufacturers Standard Package
Unit Price without VAT:€ 2,64000
Unit Price with VAT:€ 3,19440