


DTA115EUA-TP | |
|---|---|
DigiKey Part Number | 353-DTA115EUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115EUA-TP |
Description | TRANS PREBIAS PNP 50V SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03638 | € 109,14 |
| 6 000 | € 0,03252 | € 195,12 |
| 9 000 | € 0,03054 | € 274,86 |
| 15 000 | € 0,02833 | € 424,95 |
| 21 000 | € 0,02701 | € 567,21 |
| 30 000 | € 0,02573 | € 771,90 |
| 75 000 | € 0,02293 | € 1 719,75 |
| 150 000 | € 0,02119 | € 3 178,50 |
| 300 000 | € 0,01973 | € 5 919,00 |
| Unit Price without VAT: | € 0,03638 |
|---|---|
| Unit Price with VAT: | € 0,04402 |
