


BZX84C15HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C15HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C15HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C15HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15HE3-TP |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12000 | € 1,20 |
| 100 | € 0,07390 | € 7,39 |
| 500 | € 0,05412 | € 27,06 |
| 1 000 | € 0,04769 | € 47,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03948 | € 118,44 |
| 6 000 | € 0,03534 | € 212,04 |
| 9 000 | € 0,03322 | € 298,98 |
| 15 000 | € 0,03084 | € 462,60 |
| 21 000 | € 0,02943 | € 618,03 |
| 30 000 | € 0,02806 | € 841,80 |
| 75 000 | € 0,02505 | € 1 878,75 |
| 150 000 | € 0,02319 | € 3 478,50 |
| 300 000 | € 0,02163 | € 6 489,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |