Parametric Equivalent



BZT52C33SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C33SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C33SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C33SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33SHE3-TP |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12700 | € 1,27 |
| 100 | € 0,07930 | € 7,93 |
| 500 | € 0,05812 | € 29,06 |
| 1 000 | € 0,05127 | € 51,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04253 | € 127,59 |
| 6 000 | € 0,03811 | € 228,66 |
| 9 000 | € 0,03586 | € 322,74 |
| 15 000 | € 0,03332 | € 499,80 |
| 21 000 | € 0,03182 | € 668,22 |
| 30 000 | € 0,03036 | € 910,80 |
| 75 000 | € 0,02715 | € 2 036,25 |
| 150 000 | € 0,02517 | € 3 775,50 |
| 300 000 | € 0,02367 | € 7 101,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
