
BZT52C2V4L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C2V4L3PHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C2V4L3PHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C2V4L3PHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4L3PHE3-TP |
Description | DIODE ZENER 2.4V 150MW DFN1006 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±8.33% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11900 | € 1,19 |
| 100 | € 0,08150 | € 8,15 |
| 500 | € 0,05980 | € 29,90 |
| 1 000 | € 0,05131 | € 51,31 |
| 2 000 | € 0,04684 | € 93,68 |
| 5 000 | € 0,04040 | € 202,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02854 | € 285,40 |
| 20 000 | € 0,02826 | € 565,20 |
| 30 000 | € 0,02716 | € 814,80 |
| 50 000 | € 0,02473 | € 1 236,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |