


BZT52C11T-TP | |
|---|---|
DigiKey Part Number | BZT52C11T-TPMSTR-ND - Tape & Reel (TR) BZT52C11T-TPMSCT-ND - Cut Tape (CT) BZT52C11T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11T-TP |
Description | DIODE ZENER 11V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07300 | € 0,73 |
| 100 | € 0,04480 | € 4,48 |
| 500 | € 0,03234 | € 16,17 |
| 1 000 | € 0,02831 | € 28,31 |
| 2 000 | € 0,02490 | € 49,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,01959 | € 156,72 |
| 16 000 | € 0,01754 | € 280,64 |
| 24 000 | € 0,01649 | € 395,76 |
| 40 000 | € 0,01532 | € 612,80 |
| 56 000 | € 0,01462 | € 818,72 |
| 80 000 | € 0,01394 | € 1 115,20 |
| 200 000 | € 0,01246 | € 2 492,00 |
| 400 000 | € 0,01154 | € 4 616,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |