Parametric Equivalent
Parametric Equivalent

BZT52B39T-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B39T-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B39T-TP |
Description | DIODE ZENER 39V 200MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03110 | € 248,80 |
| Unit Price without VAT: | € 0,03110 |
|---|---|
| Unit Price with VAT: | € 0,03763 |

