



BAV70DW-TP | |
|---|---|
DigiKey Part Number | BAV70DW-TPTR-ND - Tape & Reel (TR) BAV70DW-TPCT-ND - Cut Tape (CT) BAV70DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,07690 | € 7,69 |
| 500 | € 0,05634 | € 28,17 |
| 1 000 | € 0,04966 | € 49,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04532 | € 135,96 |
| 6 000 | € 0,04349 | € 260,94 |
| 9 000 | € 0,04333 | € 389,97 |
| 15 000 | € 0,03220 | € 483,00 |
| 21 000 | € 0,03074 | € 645,54 |
| 30 000 | € 0,02932 | € 879,60 |
| 75 000 | € 0,02620 | € 1 965,00 |
| 150 000 | € 0,02427 | € 3 640,50 |
| 300 000 | € 0,02267 | € 6 801,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |