BAT54HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,02503
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 950
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8 368
Unit Price: € 0,24000
Datasheet
Diode 30 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-23
SOT 23

BAT54HE3-TP

DigiKey Part Number
353-BAT54HE3-TPTR-ND - Tape & Reel (TR)
353-BAT54HE3-TPCT-ND - Cut Tape (CT)
353-BAT54HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54HE3-TP
Description
DIODE SCHOTTKY 30V 200MA SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12000€ 1,20
100€ 0,07390€ 7,39
500€ 0,05412€ 27,06
1 000€ 0,04769€ 47,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03948€ 118,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200