
XR77103ELBTR | |
|---|---|
DigiKey Part Number | 1016-2217-2-ND - Tape & Reel (TR) 1016-2217-1-ND - Cut Tape (CT) 1016-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR77103ELBTR |
Description | IC REG BUCK ADJ 2A TRPL 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XR77103ELBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,71000 | € 3,71 |
| 10 | € 2,81000 | € 28,10 |
| 25 | € 2,58520 | € 64,63 |
| 100 | € 2,33850 | € 233,85 |
| 250 | € 2,22076 | € 555,19 |
| 500 | € 2,14986 | € 1 074,93 |
| 1 000 | € 2,09149 | € 2 091,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,01084 | € 6 032,52 |
| Unit Price without VAT: | € 3,71000 |
|---|---|
| Unit Price with VAT: | € 4,48910 |
