
CLC2011ISO8MTR | |
|---|---|
DigiKey Part Number | 1016-2021-2-ND - Tape & Reel (TR) 1016-2021-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLC2011ISO8MTR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC2011ISO8MTR Models |
Category | Current - Input Bias 90 nA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 136µA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 35 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL8201ISZ | Renesas Electronics Corporation | 761 | EL8201ISZ-ND | € 5,75000 | Similar |
| ISL28230CBZ | Renesas Electronics Corporation | 12 | ISL28230CBZ-ND | € 2,14000 | Similar |
| ISL28230CBZ-T7 | Renesas Electronics Corporation | 2 374 | 20-ISL28230CBZ-T7CT-ND | € 1,89000 | Similar |
| ISL28230CBZ-T7A | Renesas Electronics Corporation | 22 | ISL28230CBZ-T7ACT-ND | € 3,39000 | Similar |
| ISL28230FBZ | Renesas Electronics Corporation | 1 960 | ISL28230FBZ-ND | € 2,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,39600 | € 3,96 |
| 25 | € 0,35560 | € 8,89 |
| 100 | € 0,31040 | € 31,04 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |