
EBMS201209A102 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A102TR-ND - Tape & Reel (TR) 5262-EBMS201209A102CT-ND - Cut Tape (CT) 5262-EBMS201209A102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A102 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08800 | € 2,20 |
| 50 | € 0,07880 | € 3,94 |
| 100 | € 0,07050 | € 7,05 |
| 250 | € 0,06052 | € 15,13 |
| 500 | € 0,05358 | € 26,79 |
| 1 000 | € 0,04718 | € 47,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03569 | € 142,76 |
| 8 000 | € 0,03166 | € 253,28 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |