
BCAS100505A152 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A152TR-ND - Tape & Reel (TR) 5262-BCAS100505A152CT-ND - Cut Tape (CT) 5262-BCAS100505A152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A152 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,06560 | € 1,64 |
| 50 | € 0,05880 | € 2,94 |
| 100 | € 0,05250 | € 5,25 |
| 250 | € 0,04516 | € 11,29 |
| 500 | € 0,04006 | € 20,03 |
| 1 000 | € 0,03536 | € 35,36 |
| 5 000 | € 0,02895 | € 144,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02366 | € 236,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |