New at DigiKey
10:1 Active, Single Ended 20MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP-1020

DigiKey Part Number
4321-MCP-1020-ND
Manufacturer
Manufacturer Product Number
MCP-1020
Description
Current Probe DC-20MHz
Customer Reference
Detailed Description
10:1 Active, Single Ended 20MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Active, Single Ended
Attenuation Value
10:1
Bandwidth
20MHz
Voltage - Max
9V
Cable Length
58.267" (1480.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 351,14000€ 1 351,14
2€ 1 346,84000€ 2 693,68
3€ 1 342,53667€ 4 027,61
5€ 1 338,23400€ 6 691,17
10€ 1 333,93000€ 13 339,30
20€ 1 325,32400€ 26 506,48
30€ 1 316,71800€ 39 501,54
50€ 1 308,11200€ 65 405,60
100€ 1 290,90000€ 129 090,00
Unit Price without VAT:€ 1 351,14000
Unit Price with VAT:€ 1 634,87940