


PH-2615K-A1 | |
|---|---|
DigiKey Part Number | PH-2615K-A1-ND |
Manufacturer | |
Manufacturer Product Number | PH-2615K-A1 |
Description | HEAT GUN STC 15' CORD W/CASE EU |
Customer Reference | |
Detailed Description | Heat Gun 230V 90°F ~ 500°F, 170°F ~ 1000°F (40°C ~ 270°C, 80°C ~ 540°C) 1320W Red |
Datasheet | Datasheet |
Category | Power - Rated 1320W |
Manufacturer Master Appliance Co | Includes Heat Gun, Proloc™ Magnetic Key |
Series | Features Dual Mode, LED Indicators, Surface Laser Temp Sensor/Display, Variable Airflow and Temperature Controls with Lock-In |
Packaging Bulk | Approved Countries Europe, India |
Part Status Obsolete | Nozzle Opening Circular - 0.88" (22.35mm) |
Tool Type Heat Gun | Air Flow 4.0 CFM ~ 16.0 CFM |
Temperature Range 90°F ~ 500°F, 170°F ~ 1000°F (40°C ~ 270°C, 80°C ~ 540°C) | Color Red |
Voltage 230V | Base Product Number |
Current 6.8 A |