35386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35386

DigiKey Part Number
35386-ND
Manufacturer
Manufacturer Product Number
35386
Description
MICROTORCH ADAPTER W/SOLDER TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter, Soldering Tip Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Adapter, Soldering Tip
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
MT-51, MT-70, MT-76
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 12,32000€ 12,32
5€ 11,42400€ 57,12
10€ 11,05600€ 110,56
25€ 10,58800€ 264,70
Manufacturers Standard Package
Unit Price without VAT:€ 12,32000
Unit Price with VAT:€ 14,90720