Heating Element 120V 800°F (427°C) 525W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20014

DigiKey Part Number
MA20014-ND
Manufacturer
Manufacturer Product Number
20014
Description
ELEMENT KIT, 120V, 800F, 525W (B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element 120V 800°F (427°C) 525W Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element
Temperature Range
800°F (427°C)
Voltage
120V
Power - Rated
525W
Includes
-
For Use With/Related Products
-
Compatible Tools
10008, 10009
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 37,71000€ 37,71
Manufacturers Standard Package
Unit Price without VAT:€ 37,71000
Unit Price with VAT:€ 45,62910