New Product
Ultraviolet (UV) Emitter 4.65V 600mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM340UV-F3120S

DigiKey Part Number
1125-MTSM340UV-F3120S-ND
Manufacturer
Manufacturer Product Number
MTSM340UV-F3120S
Description
340NM SMD 120 DEGREE FLAT LENS O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 4.65V 600mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
600mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
4.65V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 109,15000€ 109,15
10€ 93,60900€ 936,09
100€ 84,69530€ 8 469,53
Manufacturers Standard Package
Unit Price without VAT:€ 109,15000
Unit Price with VAT:€ 132,07150