
MTLR-EZ500-460 | |
|---|---|
DigiKey Part Number | 1125-1284-ND |
Manufacturer | |
Manufacturer Product Number | MTLR-EZ500-460 |
Description | LED MOD BLUE ROUND 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Blue Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 460nm | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 390mW (330mW ~ 450mW) | |
Current - Test | 75mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 75mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 4.19mm Dia | |
Height | 0.97mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,31000 | € 103,31 |
| 10 | € 88,39700 | € 883,97 |
| 100 | € 79,84640 | € 7 984,64 |
| Unit Price without VAT: | € 103,31000 |
|---|---|
| Unit Price with VAT: | € 125,00510 |