
MTE2081N-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE2081N-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE2081N-WRC |
Description | 810NM INFRARED EMITTER TO-18 MET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.6V 100mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer Marktech Optoelectronics | Viewing Angle 12° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 810nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,81000 | € 11,81 |
| 10 | € 9,18700 | € 91,87 |
| 100 | € 7,66200 | € 766,20 |
| 500 | € 6,99932 | € 3 499,66 |
| 1 000 | € 6,78442 | € 6 784,42 |
| Unit Price without VAT: | € 11,81000 |
|---|---|
| Unit Price with VAT: | € 14,29010 |
