
MT5375-UV-HP | |
|---|---|
DigiKey Part Number | 1125-1407-ND |
Manufacturer | |
Manufacturer Product Number | MT5375-UV-HP |
Description | EMITTER UV HP 378NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 378nm 3.6V 25mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 378nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,83000 | € 36,83 |
| 10 | € 30,22100 | € 302,21 |
| 100 | € 26,40500 | € 2 640,50 |
| Unit Price without VAT: | € 36,83000 |
|---|---|
| Unit Price with VAT: | € 44,56430 |
