
PS-562Q | |
|---|---|
DigiKey Part Number | 458-1074-ND |
Manufacturer | |
Manufacturer Product Number | PS-562Q |
Description | BUZZER PIEZO 12V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.5kHz 100dB @ 12V, 100cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Warble, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 100cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,05000 | € 6,05 |
| 10 | € 4,64400 | € 46,44 |
| 30 | € 4,11533 | € 123,46 |
| 50 | € 3,89480 | € 194,74 |
| 100 | € 3,61860 | € 361,86 |
| 250 | € 3,28988 | € 822,47 |
| 500 | € 3,06556 | € 1 532,78 |
| 1 000 | € 2,89970 | € 2 899,70 |
| Unit Price without VAT: | € 6,05000 |
|---|---|
| Unit Price with VAT: | € 7,32050 |
