
ASI09N40MQ | |
|---|---|
DigiKey Part Number | 458-ASI09N40MQ-ND |
Manufacturer | |
Manufacturer Product Number | ASI09N40MQ |
Description | BUZZER PIEZO 5V 0.413X 0.413 TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 2mA 4kHz 80dB @ 5V, 10cm Through Hole Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 2.5 ~ 5.5V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 2mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | Solder Pads | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |
