
PIS-1345 | |
|---|---|
DigiKey Part Number | 1910-PIS-1345-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1345 |
Description | NEBRA IP67 CASE - ETHERNET PASST |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Case Blue Hand Held, Cover Included 9.252" L x 6.102" W (235.00mm x 155.00mm) X 2.953" (75.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 9.252" L x 6.102" W (235.00mm x 155.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 56.42in² (364.00cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Blue | |
Thickness | 0.197" (5.00mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 70,62960 | € 3 531,48 |
| Unit Price without VAT: | € 70,62960 |
|---|---|
| Unit Price with VAT: | € 85,46182 |
