
PIS-1244 | |
|---|---|
DigiKey Part Number | 1910-PIS-1244-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1244 |
Description | CONN EDGE SGL FMALE 40POS 0.050 |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Single Edge Gold 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 40 | |
Card Thickness | - | |
Number of Rows | 1 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Single | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | € 2,11270 | € 673,95 |
| Unit Price without VAT: | € 2,11270 |
|---|---|
| Unit Price with VAT: | € 2,55637 |