
C058059A2 | |
|---|---|
DigiKey Part Number | 4616-C058059A2-ND |
Manufacturer | |
Manufacturer Product Number | C058059A2 |
Description | FERRITE CORE TOROID 43NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 56.7 |
Core Type Toroid | Effective Area (Ae) mm² 31.7 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 1800.0 |
Diameter 0.930" (23.62mm) | Finish Coated |
Inductance Factor (Al) 43 nH | Height 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,96000 | € 4,96 |
| 10 | € 3,37800 | € 33,78 |
| 25 | € 2,85280 | € 71,32 |
| 50 | € 2,48880 | € 124,44 |
| 100 | € 2,14990 | € 214,99 |
| 250 | € 1,96536 | € 491,34 |
| Unit Price without VAT: | € 4,96000 |
|---|---|
| Unit Price with VAT: | € 6,00160 |
