Image for 0P44130UC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0P44130UC

DigiKey Part Number
4616-0P44130UC-ND
Manufacturer
Manufacturer Product Number
0P44130UC
Description
U-SHAPE CORE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated P Ferrite Core UR Type 1.645" (41.78mm) Length 0.470" (11.94mm) Width Diameter 1.201" (30.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
UR
Supplier Device Package
-
Material
P
Diameter
-
Inductance Factor (Al)
1.52 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2500
Effective Length (le) mm
154.8
Effective Area (Ae) mm²
112.1
Minimum Core Cross Section (Amin) mm²
105.4
Effective Magnetic Volume (Ve) mm³
17346.0
Finish
Uncoated
Height
1.201" (30.50mm)
Length
1.645" (41.78mm)
Width
0.470" (11.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 200€ 0,87136€ 1 045,63
Unit Price without VAT:€ 0,87136
Unit Price with VAT:€ 1,05435