
00K8020E040 | |
|---|---|
DigiKey Part Number | 4616-00K8020E040-ND |
Manufacturer | |
Manufacturer Product Number | 00K8020E040 |
Description | FERRITE CORE E 145NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 145 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 185.0 | |
Effective Area (Ae) mm² | 389.0 | |
Effective Magnetic Volume (Ve) mm³ | 72000.0 | |
Finish | Uncoated | |
Height | 1.500" (38.10mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,43000 | € 9,43 |
| 10 | € 6,31700 | € 63,17 |
| 25 | € 5,27960 | € 131,99 |
| 72 | € 4,41569 | € 317,93 |
| Unit Price without VAT: | € 9,43000 |
|---|---|
| Unit Price with VAT: | € 11,41030 |