
00K5530E060 | |
|---|---|
DigiKey Part Number | 4616-00K5530E060-ND |
Manufacturer | |
Manufacturer Product Number | 00K5530E060 |
Description | FERRITE CORE E 261NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 2.160" (54.86mm) Length 0.969" (24.61mm) Width Diameter 1.085" (27.56mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 261 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 123.0 | |
Effective Area (Ae) mm² | 417.0 | |
Effective Magnetic Volume (Ve) mm³ | 51300.0 | |
Finish | Uncoated | |
Height | 1.085" (27.56mm) | |
Length | 2.160" (54.86mm) | |
Width | 0.969" (24.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,45000 | € 7,45 |
| 10 | € 5,02800 | € 50,28 |
| 25 | € 4,22280 | € 105,57 |
| 96 | € 3,17000 | € 304,32 |
| 192 | € 3,16271 | € 607,24 |
| Unit Price without VAT: | € 7,45000 |
|---|---|
| Unit Price with VAT: | € 9,01450 |

