
ATS065T-P120 | |
|---|---|
DigiKey Part Number | 5151-ATS065T-P120-ND |
Manufacturer | Adapter Technology |
Manufacturer Product Number | ATS065T-P120 |
Description | 12V, 5A 60W AC desktop adapter |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adapter Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Cord Length | 60.2" (1.50m) | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | BSMI, CB, CE, cuL, FCC, GS, PSE, RCM, UL |

