
78072727560 | |
|---|---|
DigiKey Part Number | 3713-78072727560-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727560 |
Description | BELT ALUM OX COARSE 18"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse P60 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,00700 | € 50,35 |
| Unit Price without VAT: | € 1,00700 |
|---|---|
| Unit Price with VAT: | € 1,21847 |