
69957399694 | |
|---|---|
DigiKey Part Number | 3713-69957399694-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957399694 |
Description | 1-1/2 In. Quick-Change Cloth Dis |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Extra Coarse P36 X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Merit | Abrasive Grit P36 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 1.50" (38.10mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,70540 | € 70,54 |
| Unit Price without VAT: | € 0,70540 |
|---|---|
| Unit Price with VAT: | € 0,85353 |