
66252835092 | |
|---|---|
DigiKey Part Number | 3713-66252835092-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66252835092 |
Description | 6 x 1/4 x 1-1/4 In. Toolroom Whe |
Customer Reference | |
Detailed Description | Medium 80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,67000 | € 63,67 |
| Unit Price without VAT: | € 63,67000 |
|---|---|
| Unit Price with VAT: | € 77,04070 |