
63642502646 | |
|---|---|
DigiKey Part Number | 3713-63642502646-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642502646 |
Description | ALUMINUM OXIDE COARSE P60 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 8,14100 | € 81,41 |
| Unit Price without VAT: | € 8,14100 |
|---|---|
| Unit Price with VAT: | € 9,85061 |