
07660701743 | |
|---|---|
DigiKey Part Number | 3713-07660701743-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701743 |
Description | 3 x 24 In. Metalite Cloth Portab |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Extra Coarse 36 3.00" (76.20mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Brown | |
Width | 3.00" (76.20mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 18,60600 | € 93,03 |
| Unit Price without VAT: | € 18,60600 |
|---|---|
| Unit Price with VAT: | € 22,51326 |