
SML1 | |
|---|---|
DigiKey Part Number | 1465-1118-ND |
Manufacturer | |
Manufacturer Product Number | SML1 |
Description | AMPLIFIER SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 5MHz ~ 3.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Limiter | |
Frequency | 5MHz ~ 3.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 358,76000 | € 358,76 |
| 10 | € 318,77400 | € 3 187,74 |
| 25 | € 304,97440 | € 7 624,36 |
| Unit Price without VAT: | € 358,76000 |
|---|---|
| Unit Price with VAT: | € 434,09960 |


