RF Amplifier IC General Purpose 2MHz ~ 1.7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA24

DigiKey Part Number
1465-SMA24-ND
Manufacturer
Manufacturer Product Number
SMA24
Description
IC RF AMP GPS 2MHZ-1.7GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2MHz ~ 1.7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
2MHz ~ 1.7GHz
P1dB
8dBm
Gain
20dB
Noise Figure
4.2dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
34mA
Test Frequency
2MHz ~ 1.7GHz
Package / Case
4-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€ 696,64600€ 6 966,46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 696,64600
Unit Price with VAT:€ 842,94166