
NPT2021-SMBPPR | |
|---|---|
DigiKey Part Number | 1465-1669-ND |
Manufacturer | |
Manufacturer Product Number | NPT2021-SMBPPR |
Description | EVAL BOARD FOR NPT2021 |
Customer Reference | |
Detailed Description | NPT2021 - Transistor 0Hz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transistor | |
Frequency | 0Hz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NPT2021 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 349,53000 | € 1 349,53 |
| Unit Price without VAT: | € 1 349,53000 |
|---|---|
| Unit Price with VAT: | € 1 632,93130 |
