
MASWSS0136SMB | |
|---|---|
DigiKey Part Number | 1465-1647-ND |
Manufacturer | |
Manufacturer Product Number | MASWSS0136SMB |
Description | EVAL BOARD FOR MASWSS0136TR-3000 |
Customer Reference | |
Detailed Description | MASWSS0136 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASWSS0136 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Switch (SPDT) | |
Base Product Number |
