
MAOC-113100-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAOC-113100-TR0500TR-ND - Tape & Reel (TR) 1465-MAOC-113100-TR0500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAOC-113100-TR0500 |
Description | VCO 13.1GHZ 1.5V-12.5V 5MMX5MM |
Customer Reference | |
Detailed Description | 13.1GHz Center Frequency 1.5 V ~ 12.5 V Voltage Controlled Oscillator 8 dBm -37 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 12.5 ~ 13.7GHz | |
Frequency - Center | 13.1GHz | |
Voltage - Supply | - | |
Tuning Voltage (VDC) | 1.5 V ~ 12.5 V | |
2nd Harmonic, Typ (dBc) | -37 | |
Icc Max | 130mA | |
Pushing (MHz/V) | 10 | |
Power (dBm) | 8 | |
Phase Noise Typ (dBc/Hz) | -81 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,43000 | € 15,43 |
| 10 | € 13,41700 | € 134,17 |
| 25 | € 12,68960 | € 317,24 |
| 50 | € 12,16620 | € 608,31 |
| 100 | € 11,66520 | € 1 166,52 |
| 250 | € 11,06612 | € 2 766,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,06616 | € 5 533,08 |
| Unit Price without VAT: | € 15,43000 |
|---|---|
| Unit Price with VAT: | € 18,67030 |